JST PH Series Straight Through Hole PCB Header, 12 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 175-5656
- Mfr. Part No.:
- B12B-PH-KL (LF)(SN)
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 175-5656
- Mfr. Part No.:
- B12B-PH-KL (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Pitch | 2.0mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Crimp | |
| Contact Material | Copper Alloy | |
| Current Rating | 2.0A | |
| Voltage Rating | 100.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Pitch 2.0mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Crimp | ||
Contact Material Copper Alloy | ||
Current Rating 2.0A | ||
Voltage Rating 100.0 V | ||
- COO (Country of Origin):
- MY
The JST B12B-PH-KL (LF)(SN) is a PH series, 12 way, single row, 2. 0 mm pitch, top entry type, low insertion force through hole shrouded header. It is designed to meet the demand for high density connection of internal wires to printed circuit boards.
Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
