JST PH Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.58

(exc. VAT)

£4.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40£0.358£3.58
50 - 90£0.319£3.19
100 - 240£0.288£2.88
250 - 490£0.263£2.63
500 +£0.242£2.42

*price indicative

RS Stock No.:
175-5635
Mfr. Part No.:
S14B-PH-K-S (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Pitch

2.0mm

Number of Contacts

14

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Crimp

Contact Material

Brass

Current Rating

2.0A

Voltage Rating

100.0 V

COO (Country of Origin):
MY