JST PH Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-5627
Mfr. Part No.:
S5B-PH-KL (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Pitch

2.0mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2.0A

Voltage Rating

100.0 V

COO (Country of Origin):
MY