JST XAD Series Straight Through Hole PCB Header, 32 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
175-5559
Mfr. Part No.:
B32B-XADSS-N (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XAD

Pitch

2.5mm

Number of Contacts

32

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Copper, Tin

Contact Material

Copper Alloy

Series Number

B32B

Current Rating

3.0A

Tail Pin Length

3.5mm

Voltage Rating

250.0 V , 1000.0 V ac

COO (Country of Origin):
JP