JST PUD Series Straight Surface Mount PCB Header, 34 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 175-5541
- Mfr. Part No.:
- BM34B-PUDSS-TFC (LF)(SN)
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-5541
- Mfr. Part No.:
- BM34B-PUDSS-TFC (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PUD | |
| Pitch | 2.0mm | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Copper, Tin | |
| Contact Material | Copper Alloy | |
| Series Number | BM34B | |
| Current Rating | 3.0A | |
| Voltage Rating | 250.0 V , 800.0 V ac | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PUD | ||
Pitch 2.0mm | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Copper, Tin | ||
Contact Material Copper Alloy | ||
Series Number BM34B | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V , 800.0 V ac | ||
- COO (Country of Origin):
- JP
The JST BM34B-PUDSS-TFC (LF)(SN) is a PUD series, 34 way, double row, 2. 00mm pitch, SMT type shrouded header disconnectable crimp style connector (board-to-wire connector) with secure locking device.
High reliability contact
Superior operability
Polarizing key for mounting on printed circuit board
Superior operability
Polarizing key for mounting on printed circuit board
