JST PH Series Straight Through Hole PCB Header, 7 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
175-5539
Mfr. Part No.:
B7B-PH-KL (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Pitch

2.0mm

Number of Contacts

7

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Copper, Tin

Contact Material

Copper Alloy

Current Rating

2.0A

Series Number

B7B

Tail Pin Length

3.4mm

Voltage Rating

100.0 V , 800.0 V ac

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy