JST XH Series Straight Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 175-5515
- Mfr. Part No.:
- B3B-XH-2 (LF)(SN)
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 175-5515
- Mfr. Part No.:
- B3B-XH-2 (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XH | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Copper, Tin | |
| Series Number | B3B | |
| Current Rating | 3.0A | |
| Tail Pin Length | 3.4mm | |
| Voltage Rating | 250.0 V , 1000.0 V ac | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XH | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Copper, Tin | ||
Series Number B3B | ||
Current Rating 3.0A | ||
Tail Pin Length 3.4mm | ||
Voltage Rating 250.0 V , 1000.0 V ac | ||
- COO (Country of Origin):
- JP
