JST XH Series Straight Through Hole PCB Header, 9 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-5485
Mfr. Part No.:
B9B-XH-2 (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XH

Pitch

2.5mm

Number of Contacts

9

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Copper, Tin

Current Rating

3.0A

Series Number

B9B

Tail Pin Length

3.4mm

Voltage Rating

250.0 V , 1000.0 V ac

COO (Country of Origin):
JP