JST GH Series Straight Surface Mount PCB Header, 14 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
175-5449
Mfr. Part No.:
BM14B-GHS-TBT (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

GH

Pitch

1.25mm

Number of Contacts

14

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Copper, Tin

Contact Material

Phosphor Bronze

Series Number

BM14B

Current Rating

1.0A

Tail Pin Length

0.7mm

Voltage Rating

50.0 V , 500.0 V ac

COO (Country of Origin):
JP
The JST BM14B-GHS-TBT (LF)(SN) is a GHS series, 14 way, single row, 1. 25mm pitch, top entry type shrouded header crimp style connector (Wire-to-Board type connector) with secure locking device. It is a low insertion force type connector that realizes easier mating operation.

Secure locking structure
Contact lock structure
Prevention of contact deformation
Clear engagement click sounds

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy