JST PH Series Straight Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
175-5296
Mfr. Part No.:
B2B-PH-KL (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Pitch

2.0mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Copper, Tin

Series Number

B2B

Current Rating

2.0A

Tail Pin Length

3.4mm

Voltage Rating

100.0 V , 800.0 V ac

COO (Country of Origin):
MY