JST XAD Series Straight Through Hole PCB Header, 26 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
175-5292
Mfr. Part No.:
B26B-XADSS-N (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XAD

Pitch

2.5mm

Number of Contacts

26

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Copper, Tin

Contact Material

Copper Alloy

Series Number

B26B

Current Rating

3.0A

Tail Pin Length

3.5mm

Voltage Rating

250.0 V , 1000.0 V ac

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy