JST PCB Header, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-4961
Mfr. Part No.:
B11B-XASK-1-A (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Shrouded/Unshrouded

Shrouded

COO (Country of Origin):
JP

JST Crimp Tool


The JST XA series through-hole type male connector with a boss has 11-pin in one row with a 2.5mm pitch. It has a voltage rating of 250VAC/DC and a current rating of 3A. This device has a shroud. This connector has 1Mohm insulation resistance and can withstand up to 1000VAC/min.

Features and Benefits


• Contact length-post is 3.00mm
• Contacts are made from copper alloy and plated with tin over copper
• Low insertion force
• Operation temperature ranges between -25°C and 85°C
• Polyamide (PA66) and nylon 6/6 material used for housing
• Straight body orientation
• Uses solder termination method
• Wire size ranges between 20AWG to 28AWG
• Wire-to-board connector type

Applications


• Automatic board mounting machines
• Secure locking devices

Certifications


• E60389
• LR 20812 certified
• R9851220
• UL94 V-0 approved