JST PCB Header, Shrouded
- RS Stock No.:
- 175-4947
- Mfr. Part No.:
- S14B-PH-SM4-TB (LF)(SN)
- Brand:
- JST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-4947
- Mfr. Part No.:
- S14B-PH-SM4-TB (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Select all | ||
|---|---|---|
Brand JST | ||
- COO (Country of Origin):
- JP
The JST S14B-PH-SM4-TB (LF)(SN) is a PH series, 14 way, 2. 00 mm pitch, side entry SMT type, shrouded header disconnectable crimp style connector (Wire-to-Board type connector). It is a thin and low profile type connector designed to meet the demand for high density connection of internal wires to printed circuit boards.
Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
Related links
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
