TE Connectivity CT Series Straight PCB Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 174-3173
- Mfr. Part No.:
- 292156-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3173
- Mfr. Part No.:
- 292156-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CT | |
| Pitch | 2.0mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board, Wire to Wire | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 4.0A | |
| Mating Pin Length | 4.5mm | |
| Voltage Rating | 125.0 V , 125.0 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CT | ||
Pitch 2.0mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board, Wire to Wire | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 4.0A | ||
Mating Pin Length 4.5mm | ||
Voltage Rating 125.0 V , 125.0 V ac | ||
- COO (Country of Origin):
- CN
The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution.
The AMP CT connector series has proven performance in its harness making capability. A variety
of harness-making machines are available ranging from hand tools for low volume production to
high-speed automatic crimping machines for medium to high volume productions. AMP high-speed
automatic crimping machines are easy to operate, eliminating the need for tedious work of changing
parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including Crimp and Mass Terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.
2 kinds of termination method: IDC, Crimp
Discrete wire interconnect
Circuits range from 2-15 single row,
8-30 dual row
AWG 22∼30
Kinks for self-retention on boards
