TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-5493
Mfr. Part No.:
826469-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Pitch

2.54mm

Number of Contacts

16

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

COO (Country of Origin):
HU