JST ZH Series Side Entry Through Hole PCB Header, 13 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-5021
Mfr. Part No.:
S13B-ZR (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

ZH

Pitch

1.5mm

Number of Contacts

13

Number of Rows

1

Body Orientation

Side Entry

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

1.0A

Voltage Rating

50.0 V

COO (Country of Origin):
KR