TE Connectivity Dynamic Series Straight PCB Mount PCB Header, 12 Contact(s), 3.3mm Pitch, 3 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
170-2579
Mfr. Part No.:
1-1827581-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic

Pitch

3.3mm

Number of Contacts

12

Number of Rows

3

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

5.0A

Series Number

1000

Voltage Rating

250.0 V

COO (Country of Origin):
CN
Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control system applications and is suitable for a wide range of applications requiring high density, signal and power applications. Dynamic Series consists of wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings available to meet most applications. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required.

Industrial Control
Human Machine Interface (HMI)
Data Communication
Motion & Drives
Production Equipment
Robotics
Servo Drives
Elevator/Escalator
Power Distribution
Industrial Process Controls
Factory Automation Computers
Numeric Controllers
Variable Frequency Drives
Switching Power Supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy