TE Connectivity Dynamic 1500T Series Straight PCB Mount PCB Header, 6 Contact(s), 3.3mm Pitch, 3 Row(s), Shrouded

Subtotal (1 tube of 55 units)*

£56.76

(exc. VAT)

£68.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
55 +£1.032£56.76

*price indicative

RS Stock No.:
170-2578
Mfr. Part No.:
1-1827583-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1500T

Pitch

3.3mm

Number of Contacts

6

Number of Rows

3

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

1000

Current Rating

5.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN
Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control system applications and is suitable for a wide range of applications requiring high density, signal and power applications. Dynamic Series consists of wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings available to meet most applications. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required.

Industrial Control
Human Machine Interface (HMI)
Data Communication
Motion & Drives
Production Equipment
Robotics
Servo Drives
Elevator/Escalator
Power Distribution
Industrial Process Controls
Factory Automation Computers
Numeric Controllers
Variable Frequency Drives
Switching Power Supplies