TE Connectivity Power Double Lock Series Straight PCB Mount PCB Header, 3 Contact(s), 6.5mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
170-2569
Mfr. Part No.:
179846-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Power Double Lock

Pitch

6.5mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

14.0A

Series Number

179846

Tail Pin Length

3.8mm

Voltage Rating

300.0 V

COO (Country of Origin):
KR

TE Connectivity PCB Header


The TE Connectivity PCB power double lock series PCB mount vertical header has 3-way contacts. It has a voltage rating of 300VAC and a current rating of 14A. The header has tin-plated copper alloy contacts. The connector can be used alone by inserting wire-terminated crimp snap-in contacts into the housing. Locking of the plug to cap housings and plug to board- mounted headers made by the semi-inner locking system that helps preclude the possibility of disengagement by external pressure. It is used in portable and handheld equipment.

Features and Benefits


• Compact design
• High reliability
• Operating temperature ranges between -40°C and 105°C
• Pitch size is 6.5mm
• Prevents partial mating of contacts
• Resist scooping of contacts at mating/unmating
• Single row
• Termination method is solder