TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-0889
Mfr. Part No.:
2-178293-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Pitch

3.81mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

12.0A

Voltage Rating

250.0 V

COO (Country of Origin):
JP