TE Connectivity AMP CT Series Straight Surface Mount PCB Header, 9 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
165-0538
Mfr. Part No.:
292175-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Pitch

2.0mm

Number of Contacts

9

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Current Rating

4.0A

Voltage Rating

125.0 V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy