TE Connectivity AMP CT Series Straight Surface Mount PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
165-0534
Mfr. Part No.:
292174-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Pitch

2.0mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Current Rating

4.0A

Voltage Rating

125.0 V

COO (Country of Origin):
JP