TE Connectivity AMP CT Series Straight Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
165-0519
Mfr. Part No.:
292132-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Pitch

2.0mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

2.0A

Voltage Rating

125.0 V

COO (Country of Origin):
CN