TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 282815-2
- RS Stock No.:
- 164-8599
- Distrelec Article No.:
- 304-51-829
- Mfr. Part No.:
- 282815-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 300 units)*
£107.70
(exc. VAT)
£129.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 + | £0.359 | £107.70 |
*price indicative
- RS Stock No.:
- 164-8599
- Distrelec Article No.:
- 304-51-829
- Mfr. Part No.:
- 282815-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Glass Filled Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Glass Filled Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
TE Connectivity TERMI-BLOK 5.08mm Right Angle Open End Terminal Block Headers
TERMI-BLOK series open end PCB right angle mount mount Terminal Block headers with a 5.08mm centreline and interlock feature. These 5.08mm PCB Terminal Block headers are MADE from green polyamide 6.6 GF and have tin plated phosphor bronze contacts.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Approvals
UL no E 60677,CSA File no 007189A
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-282815-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796636-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282807-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282824-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 284065-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796638-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-2
