TE Connectivity AMP CT Series Straight Surface Mount PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 164-8368
- Mfr. Part No.:
- 292175-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-8368
- Mfr. Part No.:
- 292175-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Pitch | 2.0mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 4.0A | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Pitch 2.0mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 4.0A | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- CN
