TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-8320
Mfr. Part No.:
1-1939638-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1000

Pitch

2.0mm

Number of Contacts

26

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

125.0 V

COO (Country of Origin):
CN