TE Connectivity, Timer Automotive Connector Male Black Through Hole 15 Way Solder Termination
- RS Stock No.:
- 164-7961
- Distrelec Article No.:
- 304-50-722
- Mfr. Part No.:
- 3-966140-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 140 units)*
£929.88
(exc. VAT)
£1,115.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 140 - 140 | £6.642 | £929.88 |
| 280 + | £6.469 | £905.66 |
*price indicative
- RS Stock No.:
- 164-7961
- Distrelec Article No.:
- 304-50-722
- Mfr. Part No.:
- 3-966140-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 15 | |
| Termination Type | Solder | |
| Sub Type | Automotive Connector Housing | |
| Gender | Male | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Series | Timer | |
| Colour | Black | |
| Cord Included | No | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 20.3mm | |
| Height | 26.2mm | |
| Housing Material | Polyamide | |
| Contact Plating | Silver | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 15 | ||
Termination Type Solder | ||
Sub Type Automotive Connector Housing | ||
Gender Male | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Series Timer | ||
Colour Black | ||
Cord Included No | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 20.3mm | ||
Height 26.2mm | ||
Housing Material Polyamide | ||
Contact Plating Silver | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- DE
TE Connectivity 2.8mm Junior Power Timer Connector Headers
2.8mm Junior Power Timer plug style connector headers preloaded with tab contacts
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity Solder Termination 3-966140-2
- TE Connectivity Solder Termination 966140-3
- TE Connectivity Automotive Connector Plug Black PCB 15 Way, Solder Termination 9-966140-2
- TE Connectivity Solder Termination 9-966140-1
- TE Connectivity Solder Termination 9-966140-5
- TE Connectivity Solder Termination 9-966140-4
- TE Connectivity Solder Termination 1-967630-3
- TE Connectivity Solder Termination 963357-2

