TE Connectivity AMPMODU MOD II Series Straight Surface Mount Pin Header, 30 Contact(s), 2.54mm Pitch, 2 Row(s),

Stock information currently inaccessible
RS Stock No.:
164-7445
Mfr. Part No.:
2-146134-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Pitch

2.54mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

2.29mm

Mating Pin Length

5.84mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy