TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header, 32 Contact(s), 2.0mm Pitch, Shrouded
- RS Stock No.:
- 164-3935
- Mfr. Part No.:
- 1-1827872-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3935
- Mfr. Part No.:
- 1-1827872-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 1000 | |
| Pitch | 2.0mm | |
| Number of Contacts | 32 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 3.0A | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Pitch 2.0mm | ||
Number of Contacts 32 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 3.0A | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- CN
