TE Connectivity, Timer Automotive Connector Through Hole 25 Way Solder Termination
- RS Stock No.:
- 164-3687
- Mfr. Part No.:
- 826141-1
- Brand:
- TE Connectivity
Subtotal (1 box of 208 units)*
£2,371.20
(exc. VAT)
£2,845.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 208 + | £11.40 | £2,371.20 |
*price indicative
- RS Stock No.:
- 164-3687
- Mfr. Part No.:
- 826141-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 25 | |
| Termination Type | Solder | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Series | Timer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 25 | ||
Termination Type Solder | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Series Timer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- HU
TE Connectivity Junior Timer Header Connectors
Junior Timer plug style header connectors preloaded with tab contacts
TE Connectivity Junior Timer Automotive Connectors
Related links
- TE Connectivity Solder Termination 826141-1
- TE Connectivity Solder Termination 827050-1
- TE Connectivity Solder Termination 966140-3
- TE Connectivity Solder Termination 9-966140-5
- TE Connectivity Solder Termination 1-1718093-1
- TE Connectivity Solder Termination 9-966140-1
- TE Connectivity Solder Termination 3-966140-2
- TE Connectivity Solder Termination 1-963224-1

