TE Connectivity Economy Power Series Right Angle Through Hole PCB Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 164-3436
- Mfr. Part No.:
- 647676-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3436
- Mfr. Part No.:
- 647676-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power | |
| Pitch | 3.96mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 7.5A | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power | ||
Pitch 3.96mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 7.5A | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- US
