TE Connectivity CHAMP 050 Series Right Angle Through Hole PCB Header, 50 Contact(s), 1.27mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 164-3135
- Mfr. Part No.:
- 1734099-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 350 units)*
£502.25
(exc. VAT)
£602.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 350 + | £1.435 | £502.25 |
*price indicative
- RS Stock No.:
- 164-3135
- Mfr. Part No.:
- 1734099-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CHAMP 050 | |
| Pitch | 1.27mm | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CHAMP 050 | ||
Pitch 1.27mm | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
TE Connectivity CHAMP 1.27mm Centerline Connectors
A range of TE Connectivity CHAMP 050 Series 1.27mm Centerline Connectors for various applications such as Board to Board and SCSI.
Champ connectors
