TE Connectivity, MULTILOCK 040 II Automotive Connector Female Black Through Hole 16 Way Solder Termination

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-2861
Distrelec Article No.:
304-51-627
Mfr. Part No.:
175615-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Number of Contacts

16

Termination Type

Solder

Gender

Female

Current

5A

Number of Rows

2

Mount Type

Through Hole

Series

MULTILOCK 040 II

Colour

Black

Cord Included

No

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

ELV, REACH, RoHS, UL 94 HB

Height

16.9mm

Width

35mm

Depth

22.5mm

Housing Material

Polybutylene Terephthalate

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
JP

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors


TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a Compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly Durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

Features and benefits:


• Compact design

• Very Durable

• High density 2.5mm pitch

• Contacts protected from any rocking action

• Integral double locking system

Applications:


TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:

• Powertrain systems

• Safety and security systems

• Convince systems (AC, Radios, heated seats)

• Driver information

• Body & chassis systems

TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles

Board mounting options are pre-loaded with male contacts

For wire to board connections utilise a cable and a board receptacle

Cable cap accepts female contacts, cable plug accepts male contacts

Cable cap mates cable plug to allow wire to wire connections

High density wiring connectors with 2.5mm contact centres

Related links