TE Connectivity MTA-156 Series Straight Through Hole PCB Header, 13 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Stock information currently inaccessible
RS Stock No.:
164-2792
Mfr. Part No.:
1-640445-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-156

Pitch

3.96mm

Number of Contacts

13

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

7.0A

Voltage Rating

600.0 V

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy