TE Connectivity Dynamic 2000 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
164-2771
Mfr. Part No.:
1376009-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 2000

Pitch

2.5mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

4.5A

Voltage Rating

250.0 V

COO (Country of Origin):
CN