TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

Subtotal (1 tube of 20 units)*

£16.00

(exc. VAT)

£19.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
20 +£0.80£16.00

*price indicative

RS Stock No.:
164-2396
Mfr. Part No.:
1-178138-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Pitch

5.08mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Voltage Rating

600.0 V

COO (Country of Origin):
JP