TE Connectivity, Timer Automotive Connector Through Hole 25 Way Solder Termination 827050-1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-0880
Mfr. Part No.:
827050-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Termination Type

Solder

Number of Contacts

25

Number of Rows

2

Mount Type

Through Hole

Series

Timer

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
DE

TE Connectivity Junior Timer Header Connectors


Junior Timer plug style header connectors preloaded with tab contacts

TE Connectivity Junior Timer Automotive Connectors


Related links