TE Connectivity, 3.81mm Pitch, Buchanan, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

Subtotal (1 bag of 300 units)*

£189.30

(exc. VAT)

£227.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
300 +£0.631£189.30

*price indicative

RS Stock No.:
161-9924
Mfr. Part No.:
284517-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pluggable Terminal Block Type

Header

Number of Contacts

2

Pitch

3.81mm

Series

Buchanan

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

11A

Voltage Rating

300 V ac

Colour

Green

Material

Nylon

COO (Country of Origin):
DE

TE Connectivity TERMI-BLOK 3.81mm Vertical Closed End Headers


TERMI-BLOK 3.81mm vertical closed end header terminal block connectors with polarization keying slots. These TERMI-BLOK 3.81mm closed end PCB header terminal block connectors are made from green polyamide 6.6 GF


TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks

Related links