TE Connectivity Dynamic 2000 Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
161-8837
Mfr. Part No.:
1376135-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 2000

Pitch

2.5mm

Number of Contacts

3

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

5A

Voltage Rating

250 V ac/dc

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy