TE Connectivity, Z-PACK 3mm Pitch Backplane Connector, Right Angle, 1 Row, 5 Way
- RS Stock No.:
- 161-8706
- Mfr. Part No.:
- 120955-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 31 units)*
£305.381
(exc. VAT)
£366.451
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 31 - 31 | £9.851 | £305.38 |
| 62 - 93 | £8.373 | £259.56 |
| 124 - 248 | £7.388 | £229.03 |
| 279 + | £6.403 | £198.49 |
*price indicative
- RS Stock No.:
- 161-8706
- Mfr. Part No.:
- 120955-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Pitch | 3mm | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 16A | |
| Termination Method | Press Fit | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Pitch 3mm | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 16A | ||
Termination Method Press Fit | ||
Series Z-PACK | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Right Angle 5 Way
- TE Connectivity Right Angle 6 Way
- TE Connectivity Right Angle 6 Way
- TE Connectivity Right Angle Female 4 Row, 80 Way
- TE Connectivity Right Angle Female 4 Row, 40 Way
- TE Connectivity Right Angle Female 8 Row, 80 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
