JST, XA Female Connector Housing, 2.5 mm Pitch, 3 Way, 1 Row Straight

Subtotal (1 bag of 1000 units)*

£163.00

(exc. VAT)

£196.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.163£163.00

*price indicative

RS Stock No.:
161-7845
Mfr. Part No.:
XARR-03V
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Connector Housing

Number of Contacts

3

Number of Rows

1

Pitch

2.5mm

Connector Gender

Female

Mount Type

Panel

For Use With

XA socket

Orientation

Straight

Standards/Approvals

No

Series

XA

Housing Material

Nylon

Length

10mm

COO (Country of Origin):
JP

XA Series Receptacle Housing with Panel Locks


The XA series Receptacle Housing with Panel lock has been designed with a long life service in mind. The XA series Housing has been manufactured with high-quality materials to ensure a safe operation in wide range of temperatures (- 25C to 85C).

Features & Benefits


• Possible to mate with the existing XA sockets;• Inner type contact lance;• Mountable on variety of panels;• Secondary retainer;• Secure lock construction

2.5mm Wire-to-Board Connector, JST XA Series


Please note- the colour of the picture displayed above is for reference only.

Related links