JST PUD Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
161-7837
Mfr. Part No.:
S08B-PUDSS-1(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PUD

Pitch

2.0mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

3.0A

Voltage Rating

250.0 V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy