TE Connectivity, MULTILOCK 040 Female Connector Housing, 2.5 mm Pitch, 22 Way, 3 Row Straight, Straight
- RS Stock No.:
- 161-4247
- Mfr. Part No.:
- 353028-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-4247
- Mfr. Part No.:
- 353028-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Product Type | Connector Housing | |
| Number of Rows | 3 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Mount Type | Cable, Cable | |
| For Use With | .070 Terminal For Power Circuit, Mixture of .040 Terminal For Signal Circuit | |
| Orientation | Straight, Straight | |
| Series | MULTILOCK 040 | |
| Standards/Approvals | No | |
| Length | 21mm | |
| Housing Material | PBT, Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Product Type Connector Housing | ||
Number of Rows 3 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Mount Type Cable, Cable | ||
For Use With .070 Terminal For Power Circuit, Mixture of .040 Terminal For Signal Circuit | ||
Orientation Straight, Straight | ||
Series MULTILOCK 040 | ||
Standards/Approvals No | ||
Length 21mm | ||
Housing Material PBT, Polybutylene Terephthalate | ||
- COO (Country of Origin):
- JP
