TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 20 Contact(s), 3.81mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 161-4097
- Mfr. Part No.:
- 917251-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 14 units)*
£65.044
(exc. VAT)
£78.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 14 + | £4.646 | £65.04 |
*price indicative
- RS Stock No.:
- 161-4097
- Mfr. Part No.:
- 917251-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Pitch | 3.81mm | |
| Number of Contacts | 20 | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Pitch 3.81mm | ||
Number of Contacts 20 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- JP
