JST JFA J300 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 161-3426
- Mfr. Part No.:
- S03B-F31SK-GGXR
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-3426
- Mfr. Part No.:
- S03B-F31SK-GGXR
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | JFA J300 | |
| Pitch | 3.81mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 12.25A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series JFA J300 | ||
Pitch 3.81mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 12.25A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- JP
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.
Double-spring construction
Housing Lances
Clear Click Feeling
Housing Lances
Clear Click Feeling
