JST JFA J300 Series Top Entry Through Hole PCB Header, 10 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
161-3397
Mfr. Part No.:
B10B-F31SK-GGXR
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

JFA J300

Pitch

3.81mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

8.5A

Voltage Rating

250.0 V

COO (Country of Origin):
JP
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.

Double-spring construction
Housing Lances
Clear Click Feeling

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy