JST JFA J300 Series Side Entry Through Hole PCB Header, 5 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 161-3339
- Mfr. Part No.:
- S05B-F32SK-GGXR
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-3339
- Mfr. Part No.:
- S05B-F32SK-GGXR
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | JFA J300 | |
| Pitch | 5.08mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Side Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 10.5A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series JFA J300 | ||
Pitch 5.08mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Side Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 10.5A | ||
Voltage Rating 600.0 V | ||
