JST JFA J300 Series Side Entry Through Hole PCB Header, 6 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
161-3144
Mfr. Part No.:
S06B-F32SK-GGYR
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

JFA J300

Pitch

5.08mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Side Entry

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

9.75A

Voltage Rating

600.0 V

Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.

Double-spring construction
Housing Lances
Clear Click Feeling