Samtec Edge Rate ERM8 Series Straight Surface Mount PCB Header, 50 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 159-3135
- Mfr. Part No.:
- ERM8-025-02.0-S-DV-K-TR
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 159-3135
- Mfr. Part No.:
- ERM8-025-02.0-S-DV-K-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | Edge Rate ERM8 | |
| Pitch | 0.8mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 2.2A | |
| Voltage Rating | 225.0 V , 318.0 V dc | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series Edge Rate ERM8 | ||
Pitch 0.8mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 2.2A | ||
Voltage Rating 225.0 V , 318.0 V dc | ||
- COO (Country of Origin):
- US
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip
Rugged Edge Rate® contact
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
