Samtec ERM5 Series Straight Surface Mount PCB Header, 30 Contact(s), 0.5mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
159-3130
Mfr. Part No.:
ERM5-030-05.0-L-DV-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ERM5

Pitch

0.5mm

Number of Contacts

30

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1.6A

Voltage Rating

194.0 V

COO (Country of Origin):
US

Samtec ERM5 0.5 mm High-Speed SMT Board-to-Board Header Connectors


ERM5 0.5 mm high-speed board-to-board headers with a performance of 28 Gbit/s. These ERM5 0.5 mm SMT high-speed BTB header connectors feature ruggedized Edge Rate contacts with a high contact wipe designed for high speed, high cycle applications. These Edge Rate contacts have a smooth milled surface to reduce contact wear which increases durability and life cycle. This milled surface also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating. The Edge Rate contacts also reduce broadside coupling and crosstalk and offer high signal integrity and electrical performance.

These ERM5 0.5 mm high-speed header connectors can be combined with the ERF5 series 0.5 mm high-speed SMT board-to-board sockets to create mating heights from 7 mm to 12 mm.

0.5mm Pitch -Samtec


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy